74VHC123AFT

DigiKey Part Number
74VHC123AFTTR-ND - Tape & Reel (TR)
74VHC123AFTCT-ND - Cut Tape (CT)
74VHC123AFTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74VHC123AFT
Description
IC MULTIVIBRATOR 9.6NS 16TSSOP
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Monostable Multivibrator 9.6 ns 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74VHC123AFT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Monostable
Independent Circuits
2
Schmitt Trigger Input
No
Propagation Delay
9.6 ns
Current - Output High, Low
8mA, 8mA
Voltage - Supply
2 V ~ 5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.38000¥6.38
10¥3.81700¥38.17
25¥3.14880¥78.72
100¥2.39560¥239.56
250¥2.02328¥505.82
500¥1.79376¥896.88
1,000¥1.60120¥1,601.20
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.39345¥3,483.62
5,000¥1.26541¥6,327.05
7,500¥1.20031¥9,002.33
12,500¥1.12726¥14,090.75
17,500¥1.08407¥18,971.23
25,000¥1.04214¥26,053.50
62,500¥1.02015¥63,759.37
Manufacturers Standard Package