HEF4538BT,653 | |
---|---|
DigiKey Part Number | 1727-6419-2-ND - Tape & Reel (TR) 1727-6419-1-ND - Cut Tape (CT) 1727-6419-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HEF4538BT,653 |
Description | IC MULTIVIBRATOR 40NS 16SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 40 ns 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | HEF4538BT,653 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | No | |
Propagation Delay | 40 ns | |
Current - Output High, Low | 3.4mA, 3.4mA | |
Voltage - Supply | 3 V ~ 15 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.10000 | ¥5.10 |
10 | ¥4.34400 | ¥43.44 |
25 | ¥4.05320 | ¥101.33 |
100 | ¥3.24140 | ¥324.14 |
250 | ¥3.00996 | ¥752.49 |
500 | ¥2.54684 | ¥1,273.42 |
1,000 | ¥1.96803 | ¥1,968.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.79436 | ¥4,485.90 |
5,000 | ¥1.67859 | ¥8,392.95 |
12,500 | ¥1.56283 | ¥19,535.38 |
25,000 | ¥1.48179 | ¥37,044.75 |