SN74HCT573DWR

DigiKey Part Number
296-1210-2-ND - Tape & Reel (TR)
296-1210-1-ND - Cut Tape (CT)
296-1210-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCT573DWR
Description
IC D-TYPE TRANSP SGL 8:8 20SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HCT573DWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
4.5V ~ 5.5V
Independent Circuits
1
Delay Time - Propagation
25ns
Current - Output High, Low
6mA, 6mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.25000¥4.25
10¥3.63800¥36.38
25¥3.39680¥84.92
100¥2.71690¥271.69
250¥2.52236¥630.59
500¥2.13438¥1,067.19
1,000¥1.64933¥1,649.33
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.50380¥3,007.60
6,000¥1.40679¥8,440.74
10,000¥1.30978¥13,097.80
50,000¥1.21275¥60,637.50
Manufacturers Standard Package