Latches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Circuit | Output Type | Voltage - Supply | Independent Circuits | Delay Time - Propagation | Current - Output High, Low | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,561 In Stock | 1 : ¥2.79000 Cut Tape (CT) 3,000 : ¥0.82671 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | D-Type Transparent Latch | 1:1 | Tri-State | 0.8V ~ 3.6V | 1 | 2.5ns | 4mA, 4mA | -40°C ~ 125°C | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP | |||
9,610 In Stock | 1 : ¥3.66000 Cut Tape (CT) 2,500 : ¥1.28919 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | S-R Latch | 1:1 | Tri-State | 3V ~ 18V | 4 | 50ns | 6.8mA, 6.8mA | -55°C ~ 125°C | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | |||
10,287 In Stock | 1 : ¥4.85000 Cut Tape (CT) 2,500 : ¥1.86241 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | S-R Latch | 1:1 | Tri-State | 3V ~ 15V | 4 | 15ns | 3mA, 3mA | -40°C ~ 85°C | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SO | |||
1,327 In Stock | 1 : ¥4.93000 Cut Tape (CT) 2,500 : ¥1.80576 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | S-R Latch | 4:4 | Tri-State | 3V ~ 15V | 4 | 25ns | 3mA, 3mA | -40°C ~ 85°C | Automotive | AEC-Q100 | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SO | |||
2,179 In Stock | 1 : ¥5.70000 Cut Tape (CT) 2,500 : ¥2.06212 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | S-R Latch | 1:1 | Tri-State | 3V ~ 18V | 4 | 60ns | 8.8mA, 8.8mA | -55°C ~ 125°C | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | |||
14,849 In Stock | 1 : ¥6.55000 Cut Tape (CT) 2,500 : ¥1.43966 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | D-Type, Addressable | 1:8 | Standard | 2V ~ 6V | 1 | 22ns | 5.2mA, 5.2mA | -40°C ~ 125°C | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC |