SN74LVC2G14IDCKRQ1

DigiKey Part Number
296-26620-2-ND - Tape & Reel (TR)
296-26620-1-ND - Cut Tape (CT)
296-26620-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC2G14IDCKRQ1
Description
IC INVERT SCHMITT 2CH 2IN SC70-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 2 Channel Schmitt Trigger SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2G14IDCKRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
Schmitt Trigger
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.3V ~ 1.4V
Input Logic Level - High
1.4V ~ 3.7V
Max Propagation Delay @ V, Max CL
4.3ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
SC-70-6
Package / Case
6-TSSOP, SC-88, SOT-363
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.93000¥4.93
10¥4.37000¥43.70
25¥4.10440¥102.61
100¥3.34950¥334.95
250¥3.11076¥777.69
500¥2.64744¥1,323.72
1,000¥2.11799¥2,117.99
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.91943¥5,758.29
6,000¥1.78704¥10,722.24
15,000¥1.72086¥25,812.90
30,000¥1.65467¥49,640.10
Manufacturers Standard Package