OPA170AQDBVRQ1 | |
---|---|
DigiKey Part Number | 296-45316-2-ND - Tape & Reel (TR) 296-45316-1-ND - Cut Tape (CT) 296-45316-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA170AQDBVRQ1 |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA170AQDBVRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 1.2 MHz | |
Current - Input Bias | 8 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 110µA | |
Current - Output / Channel | 17 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.73000 | ¥12.73 |
10 | ¥11.40300 | ¥114.03 |
25 | ¥10.75800 | ¥268.95 |
100 | ¥9.16620 | ¥916.62 |
250 | ¥8.60716 | ¥2,151.79 |
500 | ¥7.53118 | ¥3,765.59 |
1,000 | ¥6.24011 | ¥6,240.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.80972 | ¥17,429.16 |
6,000 | ¥5.59454 | ¥33,567.24 |
15,000 | ¥5.37937 | ¥80,690.55 |