OPA1678IDGKR | |
---|---|
DigiKey Part Number | 296-47667-2-ND - Tape & Reel (TR) 296-47667-1-ND - Cut Tape (CT) 296-47667-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA1678IDGKR |
Description | IC AUDIO 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA1678IDGKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 9V/µs | |
Gain Bandwidth Product | 16 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 2mA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |
10 | ¥6.75700 | ¥67.57 |
25 | ¥6.34800 | ¥158.70 |
100 | ¥5.18200 | ¥518.20 |
250 | ¥4.81292 | ¥1,203.23 |
500 | ¥4.09620 | ¥2,048.10 |
1,000 | ¥3.27694 | ¥3,276.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.96975 | ¥7,424.38 |
5,000 | ¥2.76493 | ¥13,824.65 |
12,500 | ¥2.66253 | ¥33,281.62 |
25,000 | ¥2.56013 | ¥64,003.25 |