74LVC2G02HD4-7

DigiKey Part Number
74LVC2G02HD4-7DITR-ND - Tape & Reel (TR)
74LVC2G02HD4-7DICT-ND - Cut Tape (CT)
74LVC2G02HD4-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC2G02HD4-7
Description
IC GATE NOR 2CH 2-INP DFN2010-8
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
NOR Gate IC 2 Channel X2-DFN2010-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
40 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
-
Input Logic Level - High
-
Max Propagation Delay @ V, Max CL
5.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
X2-DFN2010-8
Package / Case
8-XFDFN
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.00000¥4.00
10¥3.00100¥30.01
25¥2.62520¥65.63
100¥1.69940¥169.94
250¥1.40712¥351.78
500¥1.12574¥562.87
1,000¥0.86304¥863.04
2,500¥0.75042¥1,876.05
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.67539¥3,376.95
10,000¥0.60035¥6,003.50
25,000¥0.56283¥14,070.75
50,000¥0.49904¥24,952.00
125,000¥0.48028¥60,035.00
Manufacturers Standard Package