SN74ACT04PWR

DigiKey Part Number
296-4352-2-ND - Tape & Reel (TR)
296-4352-1-ND - Cut Tape (CT)
296-4352-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ACT04PWR
Description
IC INVERTER 6CH 1IN 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74ACT04PWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
8.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.17000¥4.17
10¥3.58800¥35.88
25¥3.34960¥83.74
100¥2.67960¥267.96
250¥2.48812¥622.03
500¥2.10524¥1,052.62
1,000¥1.62679¥1,626.79
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.48325¥2,966.50
6,000¥1.38756¥8,325.36
10,000¥1.29186¥12,918.60
50,000¥1.19617¥59,808.50
Manufacturers Standard Package