BAT54CT-7-F | |
---|---|
DigiKey Part Number | BAT54CT-FDITR-ND - Tape & Reel (TR) BAT54CT-FDICT-ND - Cut Tape (CT) BAT54CT-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54CT-7-F |
Description | DIODE ARR SCHOT 30V 200MA SOT523 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 200mA (DC) Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-523 | |
Supplier Device Package | SOT-523 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.59400 | ¥25.94 |
100 | ¥1.30860 | ¥130.86 |
500 | ¥1.06744 | ¥533.72 |
1,000 | ¥0.79200 | ¥792.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.62575 | ¥1,877.25 |
6,000 | ¥0.59826 | ¥3,589.56 |
9,000 | ¥0.51742 | ¥4,656.78 |
30,000 | ¥0.50771 | ¥15,231.30 |
75,000 | ¥0.42040 | ¥31,530.00 |
150,000 | ¥0.41393 | ¥62,089.50 |