Gates and Inverters

Results: 5
Series
74HC74HCT74LS74LVC
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Logic Type
InverterNAND GateOR Gate
Number of Circuits
14
Number of Inputs
128
Features
-Schmitt Trigger
Voltage - Supply
1.65V ~ 5.5V2V ~ 6V4.5V ~ 5.5V4.75V ~ 5.25V
Current - Quiescent (Max)
2 µA10 µA
Current - Output High, Low
400µA, 8mA4mA, 4mA5.2mA, 5.2mA32mA, 32mA
Input Logic Level - Low
0.39V ~ 1.87V0.5V ~ 1.8V0.8V
Input Logic Level - High
1.16V ~ 3.33V1.5V ~ 4.2V2V
Max Propagation Delay @ V, Max CL
6.5ns @ 2.5V, 50pF15ns @ 5V, 15pF17ns @ 6V, 50pF18ns @ 5.5V, 50pF22ns @ 6V, 50pF
Operating Temperature
-55°C ~ 125°C-40°C ~ 125°C (TA)-40°C ~ 85°C0°C ~ 70°C (TA)
Mounting Type
Surface MountThrough Hole
Supplier Device Package
14-PDIP14-SOIC14-TSSOPSOT-23-5
Package / Case
14-DIP (0.300", 7.62mm)14-SOIC (0.154", 3.90mm Width)14-TSSOP (0.173", 4.40mm Width)SC-74A, SOT-753
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT753
SN74LVC1G14DBVR
IC INVERTER 1CH 1-INP SOT23-5
Texas Instruments
291,527
In Stock
1 : ¥2.81000
Cut Tape (CT)
3,000 : ¥0.47677
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
1
1
Schmitt Trigger
1.65V ~ 5.5V
10 µA
32mA, 32mA
0.39V ~ 1.87V
1.16V ~ 3.33V
6.5ns @ 2.5V, 50pF
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-5
SC-74A, SOT-753
14-PDIP
SN74LS00N
IC GATE NAND 4CH 2-INP 14DIP
Texas Instruments
3,281
In Stock
1 : ¥7.40000
Tube
Tube
Active
NAND Gate
4
2
-
4.75V ~ 5.25V
-
400µA, 8mA
0.8V
2V
15ns @ 5V, 15pF
0°C ~ 70°C (TA)
Through Hole
14-PDIP
14-DIP (0.300", 7.62mm)
14-SOIC
SN74HCT00DR
IC GATE NAND 4CH 2-INP 14SOIC
Texas Instruments
5,944
In Stock
7,684
Marketplace
1 : ¥3.32000
Cut Tape (CT)
2,500 : ¥0.93503
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
NAND Gate
4
2
-
4.5V ~ 5.5V
2 µA
4mA, 4mA
0.8V
2V
18ns @ 5.5V, 50pF
-40°C ~ 85°C
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
14-TSSOP
CD74HC30PWR
IC GATE NAND 1CH 8-INP 14TSSOP
Texas Instruments
8,908
In Stock
1 : ¥3.20000
Cut Tape (CT)
2,000 : ¥0.95163
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NAND Gate
1
8
-
2V ~ 6V
2 µA
5.2mA, 5.2mA
0.5V ~ 1.8V
1.5V ~ 4.2V
22ns @ 6V, 50pF
-55°C ~ 125°C
Surface Mount
14-TSSOP
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
SN74HC32PWR
IC GATE OR 4CH 2-INP 14TSSOP
Texas Instruments
11,719
In Stock
1 : ¥3.66000
Cut Tape (CT)
2,000 : ¥0.80396
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
OR Gate
4
2
-
2V ~ 6V
2 µA
5.2mA, 5.2mA
0.5V ~ 1.8V
1.5V ~ 4.2V
17ns @ 6V, 50pF
-40°C ~ 85°C
Surface Mount
14-TSSOP
14-TSSOP (0.173", 4.40mm Width)
Showing
of 5

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.