NLVHC1G14DFT1G

DigiKey Part Number
488-NLVHC1G14DFT1GTR-ND - Tape & Reel (TR)
488-NLVHC1G14DFT1GCT-ND - Cut Tape (CT)
488-NLVHC1G14DFT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLVHC1G14DFT1G
Description
IC INVERT SCHMITT 1CH 1INP SC88A
Customer Reference
Detailed Description
Inverter IC 1 Channel Schmitt Trigger SC-88A (SC-70-5/SOT-353)
Datasheet
 Datasheet
EDA/CAD Models
NLVHC1G14DFT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
2.6mA, 2.6mA
Input Logic Level - Low
0.9V ~ 1.65V
Input Logic Level - High
2.2V ~ 3.85V
Max Propagation Delay @ V, Max CL
17ns @ 6V, 50pF
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.49000¥3.49
10¥2.79700¥27.97
25¥2.55720¥63.93
100¥1.72570¥172.57
250¥1.42816¥357.04
500¥1.30896¥654.48
1,000¥0.98176¥981.76
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.92226¥2,766.78
6,000¥0.86275¥5,176.50
15,000¥0.79135¥11,870.25
30,000¥0.76160¥22,848.00
75,000¥0.74375¥55,781.25
Manufacturers Standard Package