74AUP1G86GS,132 | |
---|---|
DigiKey Part Number | 1727-7886-2-ND - Tape & Reel (TR) 1727-7886-1-ND - Cut Tape (CT) 1727-7886-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G86GS,132 |
Description | IC GATE XOR 1CH 2-INP 6XSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel 6-XSON, SOT1202 (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 7.1ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-XSON, SOT1202 (1x1) | |
Package / Case | 6-XFDFN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.77739 | ¥3,886.95 |
10,000 | ¥0.72723 | ¥7,272.30 |
25,000 | ¥0.66705 | ¥16,676.25 |
50,000 | ¥0.64197 | ¥32,098.50 |
125,000 | ¥0.63972 | ¥79,965.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.46600 | ¥44.66 |
25 | ¥4.16720 | ¥104.18 |
100 | ¥3.33400 | ¥333.40 |
250 | ¥3.09608 | ¥774.02 |
500 | ¥2.61958 | ¥1,309.79 |
1,000 | ¥2.02429 | ¥2,024.29 |
2,500 | ¥1.84566 | ¥4,614.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.44000 | ¥5.44 |
10 | ¥4.62500 | ¥46.25 |
25 | ¥4.31520 | ¥107.88 |
100 | ¥3.45230 | ¥345.23 |
250 | ¥3.20596 | ¥801.49 |
500 | ¥2.71256 | ¥1,356.28 |
1,000 | ¥2.09614 | ¥2,096.14 |
2,500 | ¥1.91118 | ¥4,777.95 |