TC7SZ32FU,LJ(CT | |
---|---|
DigiKey Part Number | TC7SZ32FULJ(CTTR-ND - Tape & Reel (TR) TC7SZ32FULJ(CTCT-ND - Cut Tape (CT) TC7SZ32FULJ(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7SZ32FU,LJ(CT |
Description | IC GATE OR 1CH 2-INP 5SSOP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC7SZ32FU,LJ(CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.8V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 4.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-SSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.89000 | ¥2.89 |
10 | ¥1.70000 | ¥17.00 |
25 | ¥1.38720 | ¥34.68 |
100 | ¥1.03290 | ¥103.29 |
250 | ¥0.85824 | ¥214.56 |
500 | ¥0.75012 | ¥375.06 |
1,000 | ¥0.65941 | ¥659.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.54468 | ¥1,634.04 |
6,000 | ¥0.48707 | ¥2,922.42 |
9,000 | ¥0.45777 | ¥4,119.93 |
15,000 | ¥0.42489 | ¥6,373.35 |
21,000 | ¥0.40546 | ¥8,514.66 |
30,000 | ¥0.38658 | ¥11,597.40 |
75,000 | ¥0.34525 | ¥25,893.75 |
150,000 | ¥0.31978 | ¥47,967.00 |