74HC132D,653

DigiKey Part Number
1727-2780-2-ND - Tape & Reel (TR)
1727-2780-1-ND - Cut Tape (CT)
1727-2780-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC132D,653
Description
IC GATE NAND SCHMIT 4CH 2IN 14SO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
NAND Gate IC 4 Channel Schmitt Trigger 14-SO
Datasheet
 Datasheet
EDA/CAD Models
74HC132D,653 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
Schmitt Trigger
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.3V ~ 1.2V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
21ns @ 6V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.15000¥3.15
10¥2.56700¥25.67
25¥2.34640¥58.66
100¥1.74690¥174.69
250¥1.58352¥395.88
500¥1.31048¥655.24
1,000¥0.98278¥982.78
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥0.90092¥2,252.30
5,000¥0.84631¥4,231.55
12,500¥0.79170¥9,896.25
25,000¥0.72618¥18,154.50
62,500¥0.69888¥43,680.00
Manufacturers Standard Package