74LV04D,118 | |
---|---|
DigiKey Part Number | 1727-6647-2-ND - Tape & Reel (TR) 1727-6647-1-ND - Cut Tape (CT) 1727-6647-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LV04D,118 |
Description | IC INVERTER 6CH 1-INP 14SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74LV04D,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 1V ~ 5.5V | |
Current - Quiescent (Max) | 40 µA | |
Current - Output High, Low | 12mA, 12mA | |
Input Logic Level - Low | 0.3V ~ 0.8V | |
Input Logic Level - High | 0.9V ~ 2V | |
Max Propagation Delay @ V, Max CL | 8ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.32000 | ¥3.32 |
10 | ¥2.84800 | ¥28.48 |
25 | ¥2.65560 | ¥66.39 |
100 | ¥2.12350 | ¥212.35 |
250 | ¥1.97184 | ¥492.96 |
500 | ¥1.66854 | ¥834.27 |
1,000 | ¥1.28932 | ¥1,289.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.17556 | ¥2,938.90 |
5,000 | ¥1.09974 | ¥5,498.70 |
12,500 | ¥1.02389 | ¥12,798.62 |
25,000 | ¥0.97080 | ¥24,270.00 |
62,500 | ¥0.96739 | ¥60,461.88 |