XC7SH08GW,125

DigiKey Part Number
1727-7093-2-ND - Tape & Reel (TR)
1727-7093-1-ND - Cut Tape (CT)
1727-7093-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC7SH08GW,125
Description
IC GATE AND 1CH 2-INP 5TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AND Gate IC 1 Channel 5-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
XC7SH08GW,125 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.5V ~ 1.65V
Input Logic Level - High
1.5V ~ 3.85V
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
5-TSSOP
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.02000¥5.02
10¥4.29300¥42.93
25¥4.00880¥100.22
100¥3.20740¥320.74
250¥2.97836¥744.59
500¥2.51998¥1,259.99
1,000¥1.94737¥1,947.37
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.77551¥5,326.53
6,000¥1.66095¥9,965.70
15,000¥1.54641¥23,196.15
30,000¥1.46622¥43,986.60
Manufacturers Standard Package