SN7438N | |
---|---|
DigiKey Part Number | 296-14648-5-ND |
Manufacturer | |
Manufacturer Product Number | SN7438N |
Description | IC GATE NAND 4CH 2-INP 14DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Open Collector 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN7438N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Open Collector | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Output High, Low | -, 48mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 22ns @ 5V, 45pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-PDIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.99000 | ¥16.99 |
10 | ¥15.29500 | ¥152.95 |
25 | ¥14.42960 | ¥360.74 |
100 | ¥12.29250 | ¥1,229.25 |
250 | ¥11.54232 | ¥2,885.58 |
500 | ¥10.09954 | ¥5,049.77 |
1,000 | ¥8.36817 | ¥8,368.17 |
2,500 | ¥7.79107 | ¥19,477.67 |
5,000 | ¥7.50251 | ¥37,512.55 |