SN74AHCT04N | |
---|---|
DigiKey Part Number | 296-4643-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AHCT04N |
Description | IC INVERTER 6CH 1-INP 14DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT04N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 7.7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-PDIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.10000 | ¥5.10 |
10 | ¥4.48000 | ¥44.80 |
25 | ¥4.20640 | ¥105.16 |
100 | ¥3.43190 | ¥343.19 |
250 | ¥3.18796 | ¥796.99 |
500 | ¥2.71324 | ¥1,356.62 |
1,000 | ¥2.17062 | ¥2,170.62 |
2,500 | ¥1.96711 | ¥4,917.77 |
5,000 | ¥1.83143 | ¥9,157.15 |