SN74AHCT573N | |
---|---|
DigiKey Part Number | 296-4759-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AHCT573N |
Description | IC D-TYPE TRANSP SGL 8:8 20DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT573N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 1ns | |
Current - Output High, Low | 8mA, 8mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.40000 | ¥7.40 |
20 | ¥6.49050 | ¥129.81 |
40 | ¥6.09525 | ¥243.81 |
100 | ¥4.97490 | ¥497.49 |
260 | ¥4.62073 | ¥1,201.39 |
500 | ¥3.93250 | ¥1,966.25 |
1,000 | ¥3.14596 | ¥3,145.96 |
2,500 | ¥2.85107 | ¥7,127.68 |
5,000 | ¥2.65444 | ¥13,272.20 |