SN74AHCT244N | |
---|---|
DigiKey Part Number | 296-4723-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AHCT244N |
Description | IC BUF NON-INVERT 5.5V 20DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT244N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.19000 | ¥5.19 |
20 | ¥4.56100 | ¥91.22 |
40 | ¥4.28450 | ¥171.38 |
100 | ¥3.49740 | ¥349.74 |
260 | ¥3.24812 | ¥844.51 |
500 | ¥2.76442 | ¥1,382.21 |
1,000 | ¥2.43347 | ¥2,433.47 |