SN74AHCT138N | |
---|---|
DigiKey Part Number | 296-4666-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AHCT138N |
Description | IC DECODER/DEMUX 1X3:8 16DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT138N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 8mA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.88000 | ¥7.88 |
10 | ¥7.06900 | ¥70.69 |
25 | ¥6.70920 | ¥167.73 |
100 | ¥5.51120 | ¥551.12 |
250 | ¥5.15216 | ¥1,288.04 |
500 | ¥4.55316 | ¥2,276.58 |
1,000 | ¥3.59458 | ¥3,594.58 |
2,500 | ¥3.35492 | ¥8,387.30 |
5,000 | ¥3.18716 | ¥15,935.80 |