SN74LS38DR | |
---|---|
DigiKey Part Number | 296-29733-2-ND - Tape & Reel (TR) 296-29733-1-ND - Cut Tape (CT) 296-29733-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS38DR |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Open Collector 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS38DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Open Collector | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Quiescent (Max) | 2 mA | |
Current - Output High, Low | -, 24mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 32ns @ 5V, 45pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.28167 | ¥8,204.18 |
5,000 | ¥3.11757 | ¥15,587.85 |
12,500 | ¥3.00037 | ¥37,504.62 |
25,000 | ¥2.90661 | ¥72,665.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
10 | ¥6.67500 | ¥66.75 |
25 | ¥6.33800 | ¥158.45 |
100 | ¥5.20670 | ¥520.67 |
250 | ¥4.86676 | ¥1,216.69 |
500 | ¥4.30096 | ¥2,150.48 |
1,000 | ¥3.39558 | ¥3,395.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.74000 | ¥7.74 |
10 | ¥6.91100 | ¥69.11 |
25 | ¥6.56280 | ¥164.07 |
100 | ¥5.39150 | ¥539.15 |
250 | ¥5.03952 | ¥1,259.88 |
500 | ¥4.45362 | ¥2,226.81 |
1,000 | ¥3.51610 | ¥3,516.10 |