SN74AUP1G08DBVR | |
---|---|
DigiKey Part Number | 296-SN74AUP1G08DBVRTR-ND - Tape & Reel (TR) 296-SN74AUP1G08DBVRCT-ND - Cut Tape (CT) 296-SN74AUP1G08DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G08DBVR |
Description | IC GATE AND 1CH 2-INP SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G08DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 6.2ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.23000 | ¥3.23 |
10 | ¥2.64400 | ¥26.44 |
25 | ¥2.41760 | ¥60.44 |
100 | ¥1.79800 | ¥179.80 |
250 | ¥1.62952 | ¥407.38 |
500 | ¥1.34846 | ¥674.23 |
1,000 | ¥1.01139 | ¥1,011.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.92711 | ¥2,781.33 |
6,000 | ¥0.87092 | ¥5,225.52 |
15,000 | ¥0.81473 | ¥12,220.95 |
30,000 | ¥0.74731 | ¥22,419.30 |
75,000 | ¥0.71921 | ¥53,940.75 |