74AHC86D,118 | |
---|---|
DigiKey Part Number | 1727-6534-2-ND - Tape & Reel (TR) 1727-6534-1-ND - Cut Tape (CT) 1727-6534-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC86D,118 |
Description | IC GATE XOR 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 8.8ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.71700 | ¥27.17 |
25 | ¥2.48280 | ¥62.07 |
100 | ¥1.84880 | ¥184.88 |
250 | ¥1.67512 | ¥418.78 |
500 | ¥1.38648 | ¥693.24 |
1,000 | ¥1.03985 | ¥1,039.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.83766 | ¥2,094.15 |
5,000 | ¥0.78689 | ¥3,934.45 |
12,500 | ¥0.73613 | ¥9,201.62 |
25,000 | ¥0.67521 | ¥16,880.25 |
62,500 | ¥0.64983 | ¥40,614.38 |
125,000 | ¥0.64755 | ¥80,943.75 |