MM74HC14MX

DigiKey Part Number
MM74HC14MXTR-ND - Tape & Reel (TR)
MM74HC14MXCT-ND - Cut Tape (CT)
MM74HC14MXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM74HC14MX
Description
IC INVERT SCHMITT 6CH 1IN 14SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MM74HC14MX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.3V ~ 1.2V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
21ns @ 6V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.19000¥5.19
10¥4.42100¥44.21
25¥4.12480¥103.12
100¥3.06470¥306.47
250¥2.59356¥648.39
500¥2.47572¥1,237.86
1,000¥1.82725¥1,827.25
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.70939¥4,273.48
5,000¥1.59150¥7,957.50
12,500¥1.50898¥18,862.25
25,000¥1.47361¥36,840.25
Manufacturers Standard Package