MM74HC541MTCX | |
---|---|
DigiKey Part Number | MM74HC541MTCXTR-ND - Tape & Reel (TR) MM74HC541MTCXCT-ND - Cut Tape (CT) MM74HC541MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM74HC541MTCX |
Description | IC BUFFER NON-INVERT 6V 20TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MM74HC541MTCX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.38000 | ¥6.38 |
10 | ¥5.57700 | ¥55.77 |
25 | ¥5.23680 | ¥130.92 |
100 | ¥3.96920 | ¥396.92 |
250 | ¥3.37772 | ¥844.43 |
500 | ¥3.20886 | ¥1,604.43 |
1,000 | ¥2.44895 | ¥2,448.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.28003 | ¥5,700.07 |
5,000 | ¥2.19559 | ¥10,977.95 |
12,500 | ¥2.11114 | ¥26,389.25 |
25,000 | ¥2.09024 | ¥52,256.00 |