SN74LVC1G11MDCKREP

DigiKey Part Number
296-24876-2-ND - Tape & Reel (TR)
296-24876-1-ND - Cut Tape (CT)
296-24876-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G11MDCKREP
Description
IC GATE AND 1CH 3-INP SC70-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AND Gate IC 1 Channel SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G11MDCKREP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
3
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
5ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SC-70-6
Package / Case
6-TSSOP, SC-88, SOT-363
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.16000¥25.16
10¥16.33100¥163.31
25¥14.01680¥350.42
100¥11.41710¥1,141.71
250¥10.15080¥2,537.70
500¥9.37786¥4,688.93
1,000¥8.73509¥8,735.09
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥7.93175¥23,795.25
6,000¥7.53409¥45,204.54
9,000¥7.33361¥66,002.49
Manufacturers Standard Package