SN74AHC1G14DBVR

DigiKey Part Number
296-1092-2-ND - Tape & Reel (TR)
296-1092-1-ND - Cut Tape (CT)
296-1092-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC1G14DBVR
Description
IC INVERTER 1CH 1-INP SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel Schmitt Trigger SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC1G14DBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.9V ~ 1.65V
Input Logic Level - High
2.2V ~ 3.85V
Max Propagation Delay @ V, Max CL
10.6ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Package / Case
SC-74A, SOT-753
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.47000¥2.47
10¥2.03200¥20.32
25¥1.70040¥42.51
100¥1.07710¥107.71
250¥0.83108¥207.77
500¥0.70832¥354.16
1,000¥0.48168¥481.68
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.43447¥1,303.41
6,000¥0.37779¥2,266.74
15,000¥0.32112¥4,816.80
30,000¥0.30224¥9,067.20
75,000¥0.28335¥21,251.25
150,000¥0.24557¥36,835.50
Manufacturers Standard Package