Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35,035 In Stock | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.40375 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AND Gate | 1 | 2 | - | 1.65V ~ 5.5V | 4 µA | 32mA, 32mA | 0.7V ~ 0.8V | 1.7V ~ 2V | 4ns @ 5V, 50pF | -40°C ~ 125°C (TA) | Surface Mount | 5-TSSOP | 5-TSSOP, SC-70-5, SOT-353 | |||
113,051 In Stock | 1 : ¥2.04000 Cut Tape (CT) 3,000 : ¥0.38026 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 1 | 1 | - | 1.65V ~ 5.5V | 4 µA | 32mA, 32mA | 0.58V ~ 1.65V | 1.07V ~ 3.85V | 5ns @ 5V, 50pF | -40°C ~ 125°C (TA) | Surface Mount | SC-74A | SC-74A, SOT-753 | |||
14,824 In Stock | 1 : ¥2.38000 Cut Tape (CT) 3,000 : ¥0.44725 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AND Gate | 1 | 3 | - | 1.65V ~ 5.5V | 4 µA | 32mA, 32mA | 0.7V ~ 0.8V | 1.7V ~ 2V | 3.5ns @ 5V, 50pF | -40°C ~ 125°C | Surface Mount | 6-TSOP | SC-74, SOT-457 | |||
7,879 In Stock 24,000 Factory | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.56716 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AND Gate | 1 | 2 | - | 0.9V ~ 3.6V | 500 nA | 8mA, 8mA | 0.7V ~ 0.8V | 1.7V ~ 2V | 4.9ns @ 3.3V, 30pF | -55°C ~ 125°C | Surface Mount | SC-88A (SC-70-5/SOT-353) | 5-TSSOP, SC-70-5, SOT-353 | |||
15,645 In Stock 24,000 Factory | 1 : ¥3.15000 Cut Tape (CT) 8,000 : ¥0.52393 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 1 | 1 | - | 0.9V ~ 3.6V | 500 nA | 8mA, 8mA | 0.7V ~ 0.8V | 1.7V ~ 2V | 4.4ns @ 3.3V, 30pF | -55°C ~ 125°C | Surface Mount | SOT-953 | SOT-953 | |||
1,340 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.81871 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Inverter | 2 | 2 | Open Drain | 1.65V ~ 5.5V | 1 µA | -, 32mA | - | - | 3ns @ 5V, 50pF | -55°C ~ 125°C | Surface Mount | 6-TSOP | SOT-23-6 Thin, TSOT-23-6 |