SN74AHC1G04DCKR | |
---|---|
DigiKey Part Number | 296-1090-2-ND - Tape & Reel (TR) 296-1090-1-ND - Cut Tape (CT) 296-1090-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC1G04DCKR |
Description | IC INVERTER 1CH 1-INP SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC1G04DCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.85300 | ¥18.53 |
25 | ¥1.55080 | ¥38.77 |
100 | ¥0.98190 | ¥98.19 |
250 | ¥0.75832 | ¥189.58 |
500 | ¥0.64626 | ¥323.13 |
1,000 | ¥0.43943 | ¥439.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.39636 | ¥1,189.08 |
6,000 | ¥0.34465 | ¥2,067.90 |
15,000 | ¥0.29295 | ¥4,394.25 |
30,000 | ¥0.27572 | ¥8,271.60 |
75,000 | ¥0.25849 | ¥19,386.75 |
150,000 | ¥0.22402 | ¥33,603.00 |