CD40107BM | |
---|---|
DigiKey Part Number | 296-25937-5-ND |
Manufacturer | |
Manufacturer Product Number | CD40107BM |
Description | IC GATE NAND 2CH 2-INP 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel Open Drain 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD40107BM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | Open Drain | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | -, 68mA | |
Input Logic Level - Low | 1.5V ~ 4V | |
Input Logic Level - High | 3.5V ~ 11V | |
Max Propagation Delay @ V, Max CL | 100ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.76000 | ¥8.76 |
10 | ¥7.83000 | ¥78.30 |
75 | ¥7.42893 | ¥557.17 |
150 | ¥6.10220 | ¥915.33 |
300 | ¥5.70430 | ¥1,711.29 |
525 | ¥5.04097 | ¥2,646.51 |
1,050 | ¥3.97970 | ¥4,178.68 |
2,550 | ¥3.71440 | ¥9,471.72 |
5,025 | ¥3.52869 | ¥17,731.67 |