SN74HC32DT is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 9,173
Unit Price: ¥3.49000
Datasheet

Direct


onsemi
In Stock: 12,444
Unit Price: ¥4.76000
Datasheet

Direct


onsemi
In Stock: 2,421
Unit Price: ¥5.25000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 7,956
Unit Price: ¥3.66000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥4.10000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,619
Unit Price: ¥3.91000
Datasheet

Similar


onsemi
In Stock: 3,617
Unit Price: ¥5.25000
Datasheet

Similar


onsemi
In Stock: 449
Unit Price: ¥4.76000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: ¥4.27000

Parametric Equivalent


onsemi
In Stock: 5,567
Unit Price: ¥4.68000
Datasheet

SN74HC32DT

DigiKey Part Number
296-SN74HC32DTTR-ND - Tape & Reel (TR)
296-SN74HC32DTCT-ND - Cut Tape (CT)
296-SN74HC32DTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC32DT
Description
IC GATE OR 4CH 2-INP 14SOIC
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HC32DT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
17ns @ 6V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number

Other Suppliers on DigiKey

4,412In Stock
Ships from Rochester Electronics, LLC