74HC139D,653 | |
---|---|
DigiKey Part Number | 1727-5943-2-ND - Tape & Reel (TR) 1727-5943-1-ND - Cut Tape (CT) 1727-5943-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC139D,653 |
Description | IC DECODER/DEMUX 1 X 2:4 16SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HC139D,653 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 2:4 | |
Independent Circuits | 2 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥2.30700 | ¥23.07 |
25 | ¥2.15080 | ¥53.77 |
100 | ¥1.72080 | ¥172.08 |
250 | ¥1.59764 | ¥399.41 |
500 | ¥1.35182 | ¥675.91 |
1,000 | ¥1.08189 | ¥1,081.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.08186 | ¥2,704.65 |