MC74HC00ADG

DigiKey Part Number
MC74HC00ADGOS-ND
Manufacturer
Manufacturer Product Number
MC74HC00ADG
Description
IC GATE NAND 4CH 2-INP 14SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74HC00ADG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
13ns @ 6V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.18000¥9.18
10¥5.46600¥54.66
25¥4.53640¥113.41
100¥3.52040¥352.04
250¥3.03460¥758.65
500¥2.74114¥1,370.57
1,000¥2.49859¥2,498.59
2,500¥2.24146¥5,603.65
5,000¥2.08571¥10,428.55
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.