74AHC1G02GV,125 | |
---|---|
DigiKey Part Number | 1727-4053-2-ND - Tape & Reel (TR) 1727-4053-1-ND - Cut Tape (CT) 1727-4053-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC1G02GV,125 |
Description | IC GATE NOR 1CH 2-INP SC74A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel SC-74A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-74A | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.89000 | ¥2.89 |
10 | ¥2.17600 | ¥21.76 |
25 | ¥1.90760 | ¥47.69 |
100 | ¥1.23430 | ¥123.43 |
250 | ¥1.02148 | ¥255.37 |
500 | ¥0.81728 | ¥408.64 |
1,000 | ¥0.62660 | ¥626.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.54485 | ¥1,634.55 |
6,000 | ¥0.49036 | ¥2,942.16 |
15,000 | ¥0.43587 | ¥6,538.05 |
30,000 | ¥0.40863 | ¥12,258.90 |
75,000 | ¥0.36232 | ¥27,174.00 |
150,000 | ¥0.34869 | ¥52,303.50 |