SN74HC4040PWR | |
---|---|
DigiKey Part Number | 296-8325-2-ND - Tape & Reel (TR) 296-8325-1-ND - Cut Tape (CT) 296-8325-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC4040PWR |
Description | IC BINARY COUNTER 12BIT 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC4040PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 12 | |
Reset | Asynchronous | |
Timing | Asynchronous | |
Count Rate | 33 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.05000 | ¥8.05 |
10 | ¥5.01600 | ¥50.16 |
25 | ¥4.20320 | ¥105.08 |
100 | ¥3.28220 | ¥328.22 |
250 | ¥2.82932 | ¥707.33 |
500 | ¥2.55184 | ¥1,275.92 |
1,000 | ¥2.32058 | ¥2,320.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.12795 | ¥4,255.90 |
4,000 | ¥1.96768 | ¥7,870.72 |
6,000 | ¥1.88674 | ¥11,320.44 |
10,000 | ¥1.79651 | ¥17,965.10 |
14,000 | ¥1.74348 | ¥24,408.72 |
20,000 | ¥1.69223 | ¥33,844.60 |
50,000 | ¥1.58105 | ¥79,052.50 |