BU4S01G2-TR

DigiKey Part Number
BU4S01G2TR-ND - Tape & Reel (TR)
BU4S01G2CT-ND - Cut Tape (CT)
BU4S01G2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU4S01G2-TR
Description
IC GATE NOR 1CH 2-INP 5SSOP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
NOR Gate IC 1 Channel 5-SSOP
Datasheet
 Datasheet
EDA/CAD Models
BU4S01G2-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
3V ~ 16V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
3.4mA, 3.4mA
Input Logic Level - Low
1.5V ~ 4V
Input Logic Level - High
3.5V ~ 11V
Max Propagation Delay @ V, Max CL
30ns @ 15V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
5-SSOP
Package / Case
SC-74A, SOT-753
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.98000¥6.98
10¥6.21500¥62.15
25¥5.89800¥147.45
100¥4.84380¥484.38
250¥4.52820¥1,132.05
500¥4.00162¥2,000.81
1,000¥3.15921¥3,159.21
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.94861¥8,845.83
6,000¥2.80117¥16,807.02
15,000¥2.69586¥40,437.90
30,000¥2.61162¥78,348.60
Manufacturers Standard Package