74AUP2G14GW,125 | |
---|---|
DigiKey Part Number | 1727-3206-2-ND - Tape & Reel (TR) 1727-3206-1-ND - Cut Tape (CT) 1727-3206-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP2G14GW,125 |
Description | IC INVERT SCHMITT 2CH 2IN 6TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel Schmitt Trigger 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AUP2G14GW,125 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.1V ~ 0.88V | |
Input Logic Level - High | 0.6V ~ 2.29V | |
Max Propagation Delay @ V, Max CL | 6.1ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSSOP | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.40000 | ¥3.40 |
10 | ¥2.73700 | ¥27.37 |
25 | ¥2.50280 | ¥62.57 |
100 | ¥1.86350 | ¥186.35 |
250 | ¥1.68868 | ¥422.17 |
500 | ¥1.39760 | ¥698.80 |
1,000 | ¥1.04820 | ¥1,048.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.96086 | ¥2,882.58 |
6,000 | ¥0.90265 | ¥5,415.90 |
15,000 | ¥0.84441 | ¥12,666.15 |
30,000 | ¥0.77453 | ¥23,235.90 |
75,000 | ¥0.74541 | ¥55,905.75 |