74LVC1G14GX4Z

DigiKey Part Number
1727-74LVC1G14GX4ZTR-ND - Tape & Reel (TR)
1727-74LVC1G14GX4ZCT-ND - Cut Tape (CT)
1727-74LVC1G14GX4ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G14GX4Z
Description
IC INVERT SCHMITT 1CH 1IN 4X2SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel Schmitt Trigger 4-X2SON (0.6x0.6)
Datasheet
 Datasheet
EDA/CAD Models
74LVC1G14GX4Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.46V ~ 1.58V
Input Logic Level - High
1.14V ~ 2.79V
Max Propagation Delay @ V, Max CL
6.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
4-X2SON (0.6x0.6)
Package / Case
4-XFDFN
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.06000¥3.06
10¥2.49900¥24.99
25¥2.28840¥57.21
100¥1.70360¥170.36
250¥1.54384¥385.96
500¥1.27774¥638.87
1,000¥0.95826¥958.26
2,500¥0.87841¥2,196.03
5,000¥0.82516¥4,125.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.63626¥6,362.60
Manufacturers Standard Package