TC7S14FU,LF | |
---|---|
DigiKey Part Number | TC7S14FULFTR-ND - Tape & Reel (TR) TC7S14FULFCT-ND - Cut Tape (CT) TC7S14FULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7S14FU,LF |
Description | IC INVERT SCHMITT 1CH 1INP 5SSOP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC7S14FU,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 2.6mA, 2.6mA | |
Input Logic Level - Low | 0.3V ~ 1.5V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 17ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-SSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.83000 | ¥3.83 |
10 | ¥2.25300 | ¥22.53 |
25 | ¥1.84320 | ¥46.08 |
100 | ¥1.38060 | ¥138.06 |
250 | ¥1.15312 | ¥288.28 |
500 | ¥1.01266 | ¥506.33 |
1,000 | ¥0.89475 | ¥894.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.74550 | ¥2,236.50 |
6,000 | ¥0.67061 | ¥4,023.66 |
9,000 | ¥0.63251 | ¥5,692.59 |
15,000 | ¥0.58979 | ¥8,846.85 |
21,000 | ¥0.56452 | ¥11,854.92 |
30,000 | ¥0.53998 | ¥16,199.40 |
75,000 | ¥0.48625 | ¥36,468.75 |
150,000 | ¥0.47819 | ¥71,728.50 |