NC7SV08P5X | |
---|---|
DigiKey Part Number | NC7SV08P5XTR-ND - Tape & Reel (TR) NC7SV08P5XCT-ND - Cut Tape (CT) NC7SV08P5XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7SV08P5X |
Description | IC GATE AND 1CH 2-INP SC88A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SC-88A (SC-70-5) |
Datasheet | Datasheet |
EDA/CAD Models | NC7SV08P5X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.9V ~ 3.6V | |
Current - Quiescent (Max) | 900 nA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 2.3ns @ 3V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-88A (SC-70-5) | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.58600 | ¥25.86 |
25 | ¥2.33480 | ¥58.37 |
100 | ¥1.27330 | ¥127.33 |
250 | ¥1.23116 | ¥307.79 |
500 | ¥1.10390 | ¥551.95 |
1,000 | ¥0.84906 | ¥849.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.76417 | ¥2,292.51 |
6,000 | ¥0.72172 | ¥4,330.32 |
15,000 | ¥0.65804 | ¥9,870.60 |
30,000 | ¥0.61559 | ¥18,467.70 |
75,000 | ¥0.55191 | ¥41,393.25 |
150,000 | ¥0.53068 | ¥79,602.00 |