74LVC2G02DC,125 | |
---|---|
DigiKey Part Number | 1727-8427-2-ND - Tape & Reel (TR) 1727-8427-1-ND - Cut Tape (CT) 1727-8427-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G02DC,125 |
Description | IC GATE NOR 2CH 2-INP 8VSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 2 Channel 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4.3ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.59398 | ¥4,781.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.88200 | ¥28.82 |
25 | ¥2.70920 | ¥67.73 |
100 | ¥2.21170 | ¥221.17 |
250 | ¥2.05476 | ¥513.69 |
500 | ¥1.74868 | ¥874.34 |
1,000 | ¥1.53934 | ¥1,539.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.40000 | ¥3.40 |
10 | ¥2.98400 | ¥29.84 |
25 | ¥2.80560 | ¥70.14 |
100 | ¥2.29020 | ¥229.02 |
250 | ¥2.12768 | ¥531.92 |
500 | ¥1.81076 | ¥905.38 |
1,000 | ¥1.59398 | ¥1,593.98 |