SN74LVC1GU04DCKR | |
---|---|
DigiKey Part Number | 296-8488-2-ND - Tape & Reel (TR) 296-8488-1-ND - Cut Tape (CT) 296-8488-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1GU04DCKR |
Description | IC INVERTER 1CH 1-INP SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1GU04DCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.41V ~ 1.38V | |
Input Logic Level - High | 1.24V ~ 4.13V | |
Max Propagation Delay @ V, Max CL | 3.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.23000 | ¥3.23 |
10 | ¥2.67800 | ¥26.78 |
25 | ¥2.24080 | ¥56.02 |
100 | ¥1.41960 | ¥141.96 |
250 | ¥1.09560 | ¥273.90 |
500 | ¥0.93374 | ¥466.87 |
1,000 | ¥0.63493 | ¥634.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.57267 | ¥1,718.01 |
6,000 | ¥0.49798 | ¥2,987.88 |
15,000 | ¥0.42328 | ¥6,349.20 |
30,000 | ¥0.39838 | ¥11,951.40 |
75,000 | ¥0.37348 | ¥28,011.00 |
150,000 | ¥0.32369 | ¥48,553.50 |