NC7SZ04L6X-L22175 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 5,484
Unit Price: ¥3.57000
Datasheet

NC7SZ04L6X-L22175

DigiKey Part Number
488-NC7SZ04L6X-L22175TR-ND - Tape & Reel (TR)
488-NC7SZ04L6X-L22175CT-ND - Cut Tape (CT)
488-NC7SZ04L6X-L22175DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NC7SZ04L6X-L22175
Description
IC INVERTER 1CH 1-INP 6MICROPAK
Customer Reference
Detailed Description
Inverter IC 1 Channel 6-MicroPak
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
-
Input Logic Level - High
-
Max Propagation Delay @ V, Max CL
4.3ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
6-MicroPak
Package / Case
6-UFDFN
Base Product Number