Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
75,526 In Stock 160,000 Factory | 1 : ¥2.55000 Cut Tape (CT) 5,000 : ¥0.55788 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AND Gate | 1 | 2 | - | 1.65V ~ 5.5V | 200 µA | 32mA, 32mA | 0.7V ~ 0.8V | 1.7V ~ 2V | 5.5ns @ 5V, 50pF | -40°C ~ 125°C (TA) | Surface Mount | X2-DFN1410-6 | 6-XFDFN | |||
17,380 In Stock | 1 : ¥3.06000 Cut Tape (CT) 5,000 : ¥0.82129 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AND Gate | 1 | 2 | - | 1.65V ~ 5.5V | 10 µA | 32mA, 32mA | - | - | 4ns @ 5V, 50pF | -40°C ~ 125°C (TA) | Surface Mount | 6-SON (1.45x1) | 6-UFDFN | |||
11,871 In Stock | 1 : ¥3.49000 Cut Tape (CT) 5,000 : ¥0.93173 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AND Gate | 1 | 3 | - | 1.65V ~ 5.5V | 10 µA | 32mA, 32mA | 0.7V ~ 0.8V | 1.7V ~ 2V | 3.5ns @ 5V, 50pF | -40°C ~ 125°C | Surface Mount | 6-SON (1.45x1) | 6-UFDFN | |||
19,113 In Stock | 1 : ¥3.61000 Cut Tape (CT) 5,000 : ¥0.96895 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AND Gate | 1 | 2 | - | 1.65V ~ 5.5V | 10 µA | 32mA, 32mA | - | - | 4ns @ 5V, 50pF | -40°C ~ 125°C (TA) | Surface Mount | 6-SON (1x1) | 6-XFDFN | |||
18,402 In Stock | 1 : ¥3.74000 Cut Tape (CT) 5,000 : ¥0.77727 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AND Gate | 1 | 2 | - | 1.65V ~ 5.5V | 10 µA | 32mA, 32mA | - | - | 4ns @ 5V, 50pF | -40°C ~ 125°C (TA) | Surface Mount | 6-SON (1.45x1) | 6-UFDFN | |||
9,801 In Stock 167,041 Marketplace | 1 : ¥3.32000 Cut Tape (CT) 5,000 : ¥0.68780 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Inverter | 1 | 1 | Open Drain | 1.65V ~ 5.5V | 10 µA | -, 32mA | 0.58V ~ 1.65V | 1.07V ~ 3.85V | 3.5ns @ 5V, 50pF | -40°C ~ 125°C | Surface Mount | 6-SON (1.45x1) | 6-UFDFN | |||
9,507 In Stock 77,890 Marketplace | 1 : ¥3.15000 Cut Tape (CT) 5,000 : ¥0.47819 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | NOR Gate | 1 | 2 | - | 1.65V ~ 5.5V | 10 µA | 32mA, 32mA | 0.7V ~ 0.8V | 1.7V ~ 2V | 4.5ns @ 5V, 50pF | -40°C ~ 125°C | Surface Mount | 6-SON (1.45x1) | 6-UFDFN |