74LVC1G86GM,115 | |
---|---|
DigiKey Part Number | 1727-6992-2-ND - Tape & Reel (TR) 1727-6992-1-ND - Cut Tape (CT) 1727-6992-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G86GM,115 |
Description | IC GATE XOR 1CH 2-INP 6XSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-XSON, SOT886 (1.45x1) | |
Package / Case | 6-XFDFN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥2.25300 | ¥22.53 |
25 | ¥1.87040 | ¥46.76 |
100 | ¥1.42480 | ¥142.48 |
250 | ¥1.20512 | ¥301.28 |
500 | ¥1.06980 | ¥534.90 |
1,000 | ¥0.95673 | ¥956.73 |
2,500 | ¥0.83533 | ¥2,088.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.76067 | ¥3,803.35 |
10,000 | ¥0.69887 | ¥6,988.70 |
15,000 | ¥0.66765 | ¥10,014.75 |
25,000 | ¥0.63281 | ¥15,820.25 |
35,000 | ¥0.61234 | ¥21,431.90 |
50,000 | ¥0.59255 | ¥29,627.50 |
125,000 | ¥0.54960 | ¥68,700.00 |