AP7383-33WR-7 | |
---|---|
DigiKey Part Number | 31-AP7383-33WR-7TR-ND - Tape & Reel (TR) 31-AP7383-33WR-7CT-ND - Cut Tape (CT) 31-AP7383-33WR-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7383-33WR-7 |
Description | IC REG LIN 3.3V SOT25 T&R 3K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | AP7383-33WR-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.5V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
Current - Supply (Max) | 3 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Current Limit, Thermal Shutdown | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.71700 | ¥27.17 |
25 | ¥2.48920 | ¥62.23 |
100 | ¥1.85210 | ¥185.21 |
250 | ¥1.67840 | ¥419.60 |
500 | ¥1.38910 | ¥694.55 |
1,000 | ¥1.04182 | ¥1,041.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.95499 | ¥2,864.97 |
6,000 | ¥0.89710 | ¥5,382.60 |
15,000 | ¥0.83922 | ¥12,588.30 |
30,000 | ¥0.76977 | ¥23,093.10 |
75,000 | ¥0.74083 | ¥55,562.25 |