Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,392 In Stock | 1 : ¥3.74000 Cut Tape (CT) 2,000 : ¥1.33699 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AND Gate | 4 | 2 | - | 2V ~ 6V | 2 µA | 5.2mA, 5.2mA | 0.5V ~ 1.8V | 1.5V ~ 4.2V | 17ns @ 6V, 50pF | -40°C ~ 85°C | Surface Mount | 14-SSOP | 14-SSOP (0.209", 5.30mm Width) | |||
3,736 In Stock | 1 : ¥7.48000 Cut Tape (CT) 2,000 : ¥2.90087 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 6 | 1 | Schmitt Trigger | 4.75V ~ 5.25V | - | 400µA, 8mA | 0.5V | 1.9V | 22ns @ 5V, 15pF | 0°C ~ 70°C | Surface Mount | 14-SO | 14-SOIC (0.209", 5.30mm Width) |