SN74LS14NSR | |
---|---|
DigiKey Part Number | 296-3652-2-ND - Tape & Reel (TR) 296-3652-1-ND - Cut Tape (CT) 296-3652-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS14NSR |
Description | IC INVERT SCHMITT 6CH 1-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS14NSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Output High, Low | 400µA, 8mA | |
Input Logic Level - Low | 0.5V | |
Input Logic Level - High | 1.9V | |
Max Propagation Delay @ V, Max CL | 22ns @ 5V, 15pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.90087 | ¥5,801.74 |
6,000 | ¥2.70079 | ¥16,204.74 |
10,000 | ¥2.60077 | ¥26,007.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.48000 | ¥7.48 |
10 | ¥6.60500 | ¥66.05 |
25 | ¥6.20240 | ¥155.06 |
100 | ¥5.06160 | ¥506.16 |
250 | ¥4.70152 | ¥1,175.38 |
500 | ¥4.00118 | ¥2,000.59 |
1,000 | ¥3.20096 | ¥3,200.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥6.37900 | ¥63.79 |
25 | ¥5.99000 | ¥149.75 |
100 | ¥4.88810 | ¥488.81 |
250 | ¥4.54036 | ¥1,135.09 |
500 | ¥3.86402 | ¥1,932.01 |
1,000 | ¥3.09124 | ¥3,091.24 |